CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors (Can - Screw Terminals)
  6. LNY2V272MSEGBN
LNY2V272MSEGBN
Extended
* Images are for reference only

LNY2V272MSEGBN

Attributes
Value
Manufacturer
Nichicon
MFR.Part #
LNY2V272MSEGBN
JLCPCB Part #
C3814348
Package
Bolt,D63.5xL68mm
Description
-40℃~+85℃ 11.9A@120Hz 2000hrs@85℃ 2700uF 28.6mm 350V 63.5mm 68mm ±20% 螺栓,D63.5xL68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerNichicon
PackageBolt,D63.5xL68mm
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Voltage Rating350V
Pin Spacing28.6mm
Height - Seated (Max)68mm
Tolerance±20%
Capacitance2700uF
Ripple Current11.9A@120Hz
Diameter63.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors (Can - Screw Terminals)
  6. LNY2V272MSEGBN
LNY2V272MSEGBN

* Images are for reference only

LNY2V272MSEGBN

Extended
Manufacturer

Nichicon

MFR.Part #
LNY2V272MSEGBN
JLCPCB Part #
C3814348
Package
Bolt,D63.5xL68mm
Description
-40℃~+85℃ 11.9A@120Hz 2000hrs@85℃ 2700uF 28.6mm 350V 63.5mm 68mm ±20% 螺栓,D63.5xL68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LNY2V272MSEGBN

* Images are for reference only

LNY2V272MSEGBN

Extended
Manufacturer

Nichicon

MFR.Part #
LNY2V272MSEGBN
JLCPCB Part #
C3814348
Package
Bolt,D63.5xL68mm
Description
-40℃~+85℃ 11.9A@120Hz 2000hrs@85℃ 2700uF 28.6mm 350V 63.5mm 68mm ±20% 螺栓,D63.5xL68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LNY2V272MSEGBN Specifications

LNY2V272MSEGBN technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerNichicon
PackageBolt,D63.5xL68mm
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Voltage Rating350V
Pin Spacing28.6mm
Height - Seated (Max)68mm
Tolerance±20%
Capacitance2700uF
Ripple Current11.9A@120Hz
Diameter63.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNY2V272MSEGBN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LNY2V272MSEGBN Schematic Symbol & PCB Footprint

The LNY2V272MSEGBN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.