LNY2V103MSEJBB
Extended
* Images are for reference only

LNY2V103MSEJBB

Attributes
Value
Manufacturer
MFR.Part #
LNY2V103MSEJBB
JLCPCB Part #
C1617827
Package
Bolt,D90xL98mm
Description
-40℃~+85℃ 10000uF 2000hrs@85℃ 31.8mm 32.9A@10kHz 350V 90mm 98mm ±20% 螺栓,D90xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerNichicon
PackageBolt,D90xL98mm
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Pin Spacing31.8mm
Voltage Rating350V
Height - Seated (Max)98mm
Tolerance±20%
Capacitance10000uF
Ripple Current32.9A@10kHz
Diameter90mm