LNX2L272MSEHBN
Extended
* Images are for reference only

LNX2L272MSEHBN

Attributes
Value
Manufacturer
MFR.Part #
LNX2L272MSEHBN
JLCPCB Part #
C1618460
Package
Bolt,D76.2xL153mm
Description
-25℃~+85℃ 153mm 2700uF 31.8mm 5000hrs@85℃ 550V 76.2mm 9.4A@120Hz ±20% 螺栓,D76.2xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerNichicon
PackageBolt,D76.2xL153mm
Operating Temperature-25℃~+85℃
Lifetime5000hrs@85℃
Pin Spacing31.8mm
Voltage Rating550V
Height - Seated (Max)153mm
Tolerance±20%
Capacitance2700uF
Ripple Current9.4A@120Hz
Diameter76.2mm