
LNX2G682MSEJBN
- Manufacturer
- MFR.Part #
- LNX2G682MSEJBN
- JLCPCB Part #
- C1619105
- Package
- Bolt,D90xL133mm
- Description
- -25℃~+85℃ 133mm 20000hrs@85℃ 22.82A@10kHz 31.8mm 400V 6800uF 90mm ±20% 螺栓,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D90xL133mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 20000hrs@85℃ | |
| Pin Spacing | 31.8mm | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 133mm | |
| Tolerance | ±20% | |
| Capacitance | 6800uF | |
| Ripple Current | 22.82A@10kHz | |
| Diameter | 90mm |

* Images are for reference only
LNX2G682MSEJBN
Extended- Manufacturer
- MFR.Part #
- LNX2G682MSEJBN
- JLCPCB Part #
- C1619105
- Package
- Bolt,D90xL133mm
- Description
- -25℃~+85℃ 133mm 20000hrs@85℃ 22.82A@10kHz 31.8mm 400V 6800uF 90mm ±20% 螺栓,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LNX2G682MSEJBN
Extended- Manufacturer
- MFR.Part #
- LNX2G682MSEJBN
- JLCPCB Part #
- C1619105
- Package
- Bolt,D90xL133mm
- Description
- -25℃~+85℃ 133mm 20000hrs@85℃ 22.82A@10kHz 31.8mm 400V 6800uF 90mm ±20% 螺栓,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNX2G682MSEJBN Specifications
LNX2G682MSEJBN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D90xL133mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 20000hrs@85℃ | |
| Pin Spacing | 31.8mm | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 133mm | |
| Tolerance | ±20% | |
| Capacitance | 6800uF | |
| Ripple Current | 22.82A@10kHz | |
| Diameter | 90mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNX2G682MSEJBN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNX2G682MSEJBN Schematic Symbol & PCB Footprint
The LNX2G682MSEJBN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.