
LNUN7102MTEF
- Manufacturer
- MFR.Part #
- LNUN7102MTEF
- JLCPCB Part #
- C1619833
- Package
- Bolt,D51xL98mm
- Description
- -40℃~+105℃ 1000uF 22mm 5.4A@120Hz 5000hrs@105℃ 51mm 525V 98mm ±20% 螺栓,D51xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D51xL98mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 525V | |
| Pin Spacing | 22mm | |
| Height - Seated (Max) | 98mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 5.4A@120Hz | |
| Diameter | 51mm |

* Images are for reference only
LNUN7102MTEF
Extended- Manufacturer
- MFR.Part #
- LNUN7102MTEF
- JLCPCB Part #
- C1619833
- Package
- Bolt,D51xL98mm
- Description
- -40℃~+105℃ 1000uF 22mm 5.4A@120Hz 5000hrs@105℃ 51mm 525V 98mm ±20% 螺栓,D51xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LNUN7102MTEF
Extended- Manufacturer
- MFR.Part #
- LNUN7102MTEF
- JLCPCB Part #
- C1619833
- Package
- Bolt,D51xL98mm
- Description
- -40℃~+105℃ 1000uF 22mm 5.4A@120Hz 5000hrs@105℃ 51mm 525V 98mm ±20% 螺栓,D51xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNUN7102MTEF Specifications
LNUN7102MTEF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D51xL98mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 525V | |
| Pin Spacing | 22mm | |
| Height - Seated (Max) | 98mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 5.4A@120Hz | |
| Diameter | 51mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNUN7102MTEF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNUN7102MTEF Schematic Symbol & PCB Footprint
The LNUN7102MTEF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.