
LNT2W682MSEJBN
- Manufacturer
- MFR.Part #
- LNT2W682MSEJBN
- JLCPCB Part #
- C1619337
- Package
- Bolt,D90xL173mm
- Description
- -25℃~+105℃ 173mm 28.3A@120Hz 31.8mm 450V 5000hrs@105℃ 6800uF 90mm ±20% 螺栓,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D90xL173mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 31.8mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 173mm | |
| Tolerance | ±20% | |
| Capacitance | 6800uF | |
| Ripple Current | 28.3A@120Hz | |
| Diameter | 90mm |

* Images are for reference only
LNT2W682MSEJBN
Extended- Manufacturer
- MFR.Part #
- LNT2W682MSEJBN
- JLCPCB Part #
- C1619337
- Package
- Bolt,D90xL173mm
- Description
- -25℃~+105℃ 173mm 28.3A@120Hz 31.8mm 450V 5000hrs@105℃ 6800uF 90mm ±20% 螺栓,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LNT2W682MSEJBN
Extended- Manufacturer
- MFR.Part #
- LNT2W682MSEJBN
- JLCPCB Part #
- C1619337
- Package
- Bolt,D90xL173mm
- Description
- -25℃~+105℃ 173mm 28.3A@120Hz 31.8mm 450V 5000hrs@105℃ 6800uF 90mm ±20% 螺栓,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNT2W682MSEJBN Specifications
LNT2W682MSEJBN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D90xL173mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 31.8mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 173mm | |
| Tolerance | ±20% | |
| Capacitance | 6800uF | |
| Ripple Current | 28.3A@120Hz | |
| Diameter | 90mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNT2W682MSEJBN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNT2W682MSEJBN Schematic Symbol & PCB Footprint
The LNT2W682MSEJBN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.