LNT2A332MSE
Extended
* Images are for reference only

LNT2A332MSE

Attributes
Value
Manufacturer
MFR.Part #
LNT2A332MSE
JLCPCB Part #
C1663751
Package
Bolt,D35xL83mm
Description
-40℃~+105℃ 100V 12.7mm 2000hrs@105℃ 3.795A@10kHz 3300uF 35mm 83mm ±20% 螺栓,D35xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerNichicon
PackageBolt,D35xL83mm
Operating Temperature-40℃~+105℃
Lifetime2000hrs@105℃
Pin Spacing12.7mm
Voltage Rating100V
Height - Seated (Max)83mm
Tolerance±20%
Capacitance3300uF
Ripple Current3.795A@10kHz
Diameter35mm