
LNT1C683MSEB
- Manufacturer
- MFR.Part #
- LNT1C683MSEB
- JLCPCB Part #
- C5663885
- Package
- Bolt,D51xL83mm
- Description
- -40℃~+105℃ 16V 22mm 51mm 68000uF 7.1A@120Hz 83mm ±20% 螺栓,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D51xL83mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 16V | |
| Pin Spacing | 22mm | |
| Height - Seated (Max) | 83mm | |
| Tolerance | ±20% | |
| Capacitance | 68000uF | |
| Ripple Current | 7.1A@120Hz | |
| Diameter | 51mm |

* Images are for reference only
LNT1C683MSEB
Extended- Manufacturer
- MFR.Part #
- LNT1C683MSEB
- JLCPCB Part #
- C5663885
- Package
- Bolt,D51xL83mm
- Description
- -40℃~+105℃ 16V 22mm 51mm 68000uF 7.1A@120Hz 83mm ±20% 螺栓,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LNT1C683MSEB
Extended- Manufacturer
- MFR.Part #
- LNT1C683MSEB
- JLCPCB Part #
- C5663885
- Package
- Bolt,D51xL83mm
- Description
- -40℃~+105℃ 16V 22mm 51mm 68000uF 7.1A@120Hz 83mm ±20% 螺栓,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNT1C683MSEB Specifications
LNT1C683MSEB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D51xL83mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 16V | |
| Pin Spacing | 22mm | |
| Height - Seated (Max) | 83mm | |
| Tolerance | ±20% | |
| Capacitance | 68000uF | |
| Ripple Current | 7.1A@120Hz | |
| Diameter | 51mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNT1C683MSEB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNT1C683MSEB Schematic Symbol & PCB Footprint
The LNT1C683MSEB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.