
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D51xL83mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Pin Spacing | 22mm | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 83mm | |
| Tolerance | ±20% | |
| Capacitance | 15000uF | |
| Ripple Current | 6A@120Hz | |
| Diameter | 51mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNR2A153MSEN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D51xL83mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Pin Spacing | 22mm | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 83mm | |
| Tolerance | ±20% | |
| Capacitance | 15000uF | |
| Ripple Current | 6A@120Hz | |
| Diameter | 51mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNR2A153MSEN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNR2A153MSEN datasheets or manufacturer documentation.
Datasheet: LNR2A153MSEN Datasheet (PDF)
The LNR2A153MSEN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.