
LNR1J223MSEN
- Manufacturer
- MFR.Part #
- LNR1J223MSEN
- JLCPCB Part #
- C3813814
- Package
- Bolt,D35xL123mm
- Description
- -40℃~+85℃ 12.7mm 123mm 22000uF 35mm 5000hrs@85℃ 63V 7.1A@120Hz ±20% Bolt,D35xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D35xL123mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Pin Spacing | 12.7mm | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 123mm | |
| Tolerance | ±20% | |
| Capacitance | 22000uF | |
| Ripple Current | 7.1A@120Hz | |
| Diameter | 35mm |

* Images are for reference only
LNR1J223MSEN
Extended- Manufacturer
- MFR.Part #
- LNR1J223MSEN
- JLCPCB Part #
- C3813814
- Package
- Bolt,D35xL123mm
- Description
- -40℃~+85℃ 12.7mm 123mm 22000uF 35mm 5000hrs@85℃ 63V 7.1A@120Hz ±20% Bolt,D35xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LNR1J223MSEN
Extended- Manufacturer
- MFR.Part #
- LNR1J223MSEN
- JLCPCB Part #
- C3813814
- Package
- Bolt,D35xL123mm
- Description
- -40℃~+85℃ 12.7mm 123mm 22000uF 35mm 5000hrs@85℃ 63V 7.1A@120Hz ±20% Bolt,D35xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNR1J223MSEN Specifications
LNR1J223MSEN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D35xL123mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Pin Spacing | 12.7mm | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 123mm | |
| Tolerance | ±20% | |
| Capacitance | 22000uF | |
| Ripple Current | 7.1A@120Hz | |
| Diameter | 35mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNR1J223MSEN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNR1J223MSEN Documents
LNR1J223MSEN datasheets or manufacturer documentation.
Datasheet: LNR1J223MSEN Datasheet (PDF)
LNR1J223MSEN Schematic Symbol & PCB Footprint
The LNR1J223MSEN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.