
LNR1J104MSE
- Manufacturer
- MFR.Part #
- LNR1J104MSE
- JLCPCB Part #
- C3813428
- Package
- Bolt,D63.5xL143mm
- Description
- -40℃~+85℃ 0.1F 143mm 20.8A@120Hz 28.6mm 5000hrs@85℃ 63.5mm 63V ±20% 螺栓,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D63.5xL143mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Pin Spacing | 28.6mm | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 143mm | |
| Tolerance | ±20% | |
| Capacitance | 0.1F | |
| Ripple Current | 20.8A@120Hz | |
| Diameter | 63.5mm |

* Images are for reference only
LNR1J104MSE
Extended- Manufacturer
- MFR.Part #
- LNR1J104MSE
- JLCPCB Part #
- C3813428
- Package
- Bolt,D63.5xL143mm
- Description
- -40℃~+85℃ 0.1F 143mm 20.8A@120Hz 28.6mm 5000hrs@85℃ 63.5mm 63V ±20% 螺栓,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LNR1J104MSE
Extended- Manufacturer
- MFR.Part #
- LNR1J104MSE
- JLCPCB Part #
- C3813428
- Package
- Bolt,D63.5xL143mm
- Description
- -40℃~+85℃ 0.1F 143mm 20.8A@120Hz 28.6mm 5000hrs@85℃ 63.5mm 63V ±20% 螺栓,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNR1J104MSE Specifications
LNR1J104MSE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D63.5xL143mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Pin Spacing | 28.6mm | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 143mm | |
| Tolerance | ±20% | |
| Capacitance | 0.1F | |
| Ripple Current | 20.8A@120Hz | |
| Diameter | 63.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNR1J104MSE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNR1J104MSE Documents
LNR1J104MSE datasheets or manufacturer documentation.
Datasheet: LNR1J104MSE Datasheet (PDF)
LNR1J104MSE Schematic Symbol & PCB Footprint
The LNR1J104MSE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.