LNK2H122MSEGBN
Extended
* Images are for reference only

LNK2H122MSEGBN

Attributes
Value
Manufacturer
MFR.Part #
LNK2H122MSEGBN
JLCPCB Part #
C1617707
Package
Bolt,D63.5xL88mm
Description
-25℃~+85℃ 1200uF 28.6mm 5000hrs@85℃ 500V 6.3A@120Hz 63.5mm 88mm ±20% 螺栓,D63.5xL88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerNichicon
PackageBolt,D63.5xL88mm
Operating Temperature-25℃~+85℃
Lifetime5000hrs@85℃
Voltage Rating500V
Pin Spacing28.6mm
Height - Seated (Max)88mm
Tolerance±20%
Capacitance1200uF
Ripple Current6.3A@120Hz
Diameter63.5mm