LNC2H102MTEF
Extended
* Images are for reference only

LNC2H102MTEF

Attributes
Value
Manufacturer
MFR.Part #
LNC2H102MTEF
JLCPCB Part #
C3814137
Package
Bolt,D51xL88mm
Description
-40℃~+85℃ 10.3A@120Hz 1000uF 22mm 5000hrs@85℃ 500V 51mm 88mm ±20% 螺栓,D51xL88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerNichicon
PackageBolt,D51xL88mm
Operating Temperature-40℃~+85℃
Lifetime5000hrs@85℃
Pin Spacing22mm
Voltage Rating500V
Height - Seated (Max)88mm
Tolerance±20%
Capacitance1000uF
Ripple Current10.3A@120Hz
Diameter51mm