
LLS1H272MELZ
- Manufacturer
- MFR.Part #
- LLS1H272MELZ
- JLCPCB Part #
- C1603827
- Package
- Plugin,D22xL30mm
- Description
- -40℃~+85℃ 10mm 2.5415A@50kHz 22mm 2700uF 3000hrs@85℃ 30mm 50V ±20% 插件,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D22xL30mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 3000hrs@85℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 30mm | |
| Tolerance | ±20% | |
| Capacitance | 2700uF | |
| Ripple Current | 2.5415A@50kHz | |
| Diameter | 22mm |

* Images are for reference only
LLS1H272MELZ
Extended- Manufacturer
- MFR.Part #
- LLS1H272MELZ
- JLCPCB Part #
- C1603827
- Package
- Plugin,D22xL30mm
- Description
- -40℃~+85℃ 10mm 2.5415A@50kHz 22mm 2700uF 3000hrs@85℃ 30mm 50V ±20% 插件,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LLS1H272MELZ
Extended- Manufacturer
- MFR.Part #
- LLS1H272MELZ
- JLCPCB Part #
- C1603827
- Package
- Plugin,D22xL30mm
- Description
- -40℃~+85℃ 10mm 2.5415A@50kHz 22mm 2700uF 3000hrs@85℃ 30mm 50V ±20% 插件,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LLS1H272MELZ Specifications
LLS1H272MELZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D22xL30mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 3000hrs@85℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 30mm | |
| Tolerance | ±20% | |
| Capacitance | 2700uF | |
| Ripple Current | 2.5415A@50kHz | |
| Diameter | 22mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LLS1H272MELZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LLS1H272MELZ Documents
LLS1H272MELZ datasheets or manufacturer documentation.
Datasheet: LLS1H272MELZ Datasheet (PDF)
LLS1H272MELZ Schematic Symbol & PCB Footprint
The LLS1H272MELZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.