
LKS1V562MESY
- Manufacturer
- MFR.Part #
- LKS1V562MESY
- JLCPCB Part #
- C1604383
- Package
- Plugin,D20xL40mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 2.25A@120Hz 20mm 35V 40mm 5600uF ±20% 插件,D20xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D20xL40mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 40mm | |
| Tolerance | ±20% | |
| Capacitance | 5600uF | |
| Ripple Current | 2.25A@120Hz | |
| Diameter | 20mm |

* Images are for reference only
LKS1V562MESY
Extended- Manufacturer
- MFR.Part #
- LKS1V562MESY
- JLCPCB Part #
- C1604383
- Package
- Plugin,D20xL40mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 2.25A@120Hz 20mm 35V 40mm 5600uF ±20% 插件,D20xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LKS1V562MESY
Extended- Manufacturer
- MFR.Part #
- LKS1V562MESY
- JLCPCB Part #
- C1604383
- Package
- Plugin,D20xL40mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 2.25A@120Hz 20mm 35V 40mm 5600uF ±20% 插件,D20xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LKS1V562MESY Specifications
LKS1V562MESY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D20xL40mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 40mm | |
| Tolerance | ±20% | |
| Capacitance | 5600uF | |
| Ripple Current | 2.25A@120Hz | |
| Diameter | 20mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKS1V562MESY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LKS1V562MESY Documents
LKS1V562MESY datasheets or manufacturer documentation.
Datasheet: LKS1V562MESY Datasheet (PDF)
LKS1V562MESY Schematic Symbol & PCB Footprint
The LKS1V562MESY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.