
LKS1H392MESC
- Manufacturer
- MFR.Part #
- LKS1H392MESC
- JLCPCB Part #
- C1606952
- Package
- Plugin,D35xL20mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 2.3A@120Hz 20mm 35mm 3900uF 50V ±20% 插件,D35xL20mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D35xL20mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Capacitance | 3900uF | |
| Ripple Current | 2.3A@120Hz | |
| Diameter | 35mm |

* Images are for reference only
LKS1H392MESC
Extended- Manufacturer
- MFR.Part #
- LKS1H392MESC
- JLCPCB Part #
- C1606952
- Package
- Plugin,D35xL20mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 2.3A@120Hz 20mm 35mm 3900uF 50V ±20% 插件,D35xL20mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LKS1H392MESC
Extended- Manufacturer
- MFR.Part #
- LKS1H392MESC
- JLCPCB Part #
- C1606952
- Package
- Plugin,D35xL20mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 2.3A@120Hz 20mm 35mm 3900uF 50V ±20% 插件,D35xL20mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LKS1H392MESC Specifications
LKS1H392MESC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D35xL20mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Capacitance | 3900uF | |
| Ripple Current | 2.3A@120Hz | |
| Diameter | 35mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKS1H392MESC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LKS1H392MESC Documents
LKS1H392MESC datasheets or manufacturer documentation.
Datasheet: LKS1H392MESC Datasheet (PDF)
LKS1H392MESC Schematic Symbol & PCB Footprint
The LKS1H392MESC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.