
LKG2A122MESYAK
- Manufacturer
- MFR.Part #
- LKG2A122MESYAK
- JLCPCB Part #
- C1605991
- Package
- Plugin,D20xL45mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 100V 10mm 1200uF 2.3A@120Hz 20mm 45mm ±20% 插件,D20xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D20xL45mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 45mm | |
| Tolerance | ±20% | |
| Capacitance | 1200uF | |
| Ripple Current | 2.3A@120Hz | |
| Diameter | 20mm |

* Images are for reference only
LKG2A122MESYAK
Extended- Manufacturer
- MFR.Part #
- LKG2A122MESYAK
- JLCPCB Part #
- C1605991
- Package
- Plugin,D20xL45mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 100V 10mm 1200uF 2.3A@120Hz 20mm 45mm ±20% 插件,D20xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LKG2A122MESYAK
Extended- Manufacturer
- MFR.Part #
- LKG2A122MESYAK
- JLCPCB Part #
- C1605991
- Package
- Plugin,D20xL45mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 100V 10mm 1200uF 2.3A@120Hz 20mm 45mm ±20% 插件,D20xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LKG2A122MESYAK Specifications
LKG2A122MESYAK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D20xL45mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 45mm | |
| Tolerance | ±20% | |
| Capacitance | 1200uF | |
| Ripple Current | 2.3A@120Hz | |
| Diameter | 20mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKG2A122MESYAK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LKG2A122MESYAK Documents
LKG2A122MESYAK datasheets or manufacturer documentation.
Datasheet: LKG2A122MESYAK Datasheet (PDF)
LKG2A122MESYAK Schematic Symbol & PCB Footprint
The LKG2A122MESYAK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.