LKG1K222MESCCK
Extended
* Images are for reference only

LKG1K222MESCCK

Attributes
Value
Manufacturer
MFR.Part #
LKG1K222MESCCK
JLCPCB Part #
C1498750
Package
Plugin,D35xL40mm
Description
-40℃~+85℃ 1000hrs@85℃ 10mm 2200uF 3.9A@120Hz 35mm 40mm 80V ±20% 插件,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerNichicon
PackagePlugin,D35xL40mm
Operating Temperature-40℃~+85℃
Lifetime1000hrs@85℃
Pin Spacing10mm
Voltage Rating80V
Height - Seated (Max)40mm
Tolerance±20%
Capacitance2200uF
Ripple Current3.9A@120Hz
Diameter35mm