
LKG1E472MESYBK
- Manufacturer
- MFR.Part #
- LKG1E472MESYBK
- JLCPCB Part #
- C1602976
- Package
- Plugin,D20xL45mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 2.3A@120Hz 20mm 25V 45mm 4700uF ±20% 插件,D20xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D20xL45mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 45mm | |
| Tolerance | ±20% | |
| Capacitance | 4700uF | |
| Ripple Current | 2.3A@120Hz | |
| Diameter | 20mm |

* Images are for reference only
LKG1E472MESYBK
Extended- Manufacturer
- MFR.Part #
- LKG1E472MESYBK
- JLCPCB Part #
- C1602976
- Package
- Plugin,D20xL45mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 2.3A@120Hz 20mm 25V 45mm 4700uF ±20% 插件,D20xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LKG1E472MESYBK
Extended- Manufacturer
- MFR.Part #
- LKG1E472MESYBK
- JLCPCB Part #
- C1602976
- Package
- Plugin,D20xL45mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 2.3A@120Hz 20mm 25V 45mm 4700uF ±20% 插件,D20xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LKG1E472MESYBK Specifications
LKG1E472MESYBK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D20xL45mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 45mm | |
| Tolerance | ±20% | |
| Capacitance | 4700uF | |
| Ripple Current | 2.3A@120Hz | |
| Diameter | 20mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKG1E472MESYBK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LKG1E472MESYBK Documents
LKG1E472MESYBK datasheets or manufacturer documentation.
Datasheet: LKG1E472MESYBK Datasheet (PDF)
LKG1E472MESYBK Schematic Symbol & PCB Footprint
The LKG1E472MESYBK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.