
LGR2W101MELB30
- Manufacturer
- MFR.Part #
- LGR2W101MELB30
- JLCPCB Part #
- C1582418
- Package
- Plugin,D30xL30mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 100uF 10mm 30mm 30mm 450V 915.2mA@50kHz ±20% 插件,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D30xL30mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 30mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Ripple Current | 915.2mA@50kHz | |
| Diameter | 30mm |

* Images are for reference only
LGR2W101MELB30
Extended- Manufacturer
- MFR.Part #
- LGR2W101MELB30
- JLCPCB Part #
- C1582418
- Package
- Plugin,D30xL30mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 100uF 10mm 30mm 30mm 450V 915.2mA@50kHz ±20% 插件,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LGR2W101MELB30
Extended- Manufacturer
- MFR.Part #
- LGR2W101MELB30
- JLCPCB Part #
- C1582418
- Package
- Plugin,D30xL30mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 100uF 10mm 30mm 30mm 450V 915.2mA@50kHz ±20% 插件,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LGR2W101MELB30 Specifications
LGR2W101MELB30 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D30xL30mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 30mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Ripple Current | 915.2mA@50kHz | |
| Diameter | 30mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LGR2W101MELB30. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LGR2W101MELB30 Documents
LGR2W101MELB30 datasheets or manufacturer documentation.
Datasheet: LGR2W101MELB30 Datasheet (PDF)
LGR2W101MELB30 Schematic Symbol & PCB Footprint
The LGR2W101MELB30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.