LGN2W181MELZ45
Extended
* Images are for reference only

LGN2W181MELZ45

Attributes
Value
Manufacturer
MFR.Part #
LGN2W181MELZ45
JLCPCB Part #
C3723570
Package
Plugin,D22xL45mm
Description
-25℃~+105℃ 10mm 180uF 22mm 3000hrs@105℃ 450V 45mm 870mA@120Hz ±20% 插件,D22xL45mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerNichicon
PackagePlugin,D22xL45mm
Operating Temperature-25℃~+105℃
Lifetime3000hrs@105℃
Pin Spacing10mm
Voltage Rating450V
Height - Seated (Max)45mm
Tolerance±20%
Capacitance180uF
Ripple Current870mA@120Hz
Diameter22mm