
LGN2E391MELZ35
- Manufacturer
- MFR.Part #
- LGN2E391MELZ35
- JLCPCB Part #
- C1602822
- Package
- Plugin,D22xL35mm
- Description
- -40℃~+105℃ 1.3A@120Hz 10mm 22mm 250V 3000hrs@105℃ 35mm 390uF ±20% 插件,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D22xL35mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 250V | |
| Height - Seated (Max) | 35mm | |
| Tolerance | ±20% | |
| Capacitance | 390uF | |
| Ripple Current | 1.3A@120Hz | |
| Diameter | 22mm |

* Images are for reference only
LGN2E391MELZ35
Extended- Manufacturer
- MFR.Part #
- LGN2E391MELZ35
- JLCPCB Part #
- C1602822
- Package
- Plugin,D22xL35mm
- Description
- -40℃~+105℃ 1.3A@120Hz 10mm 22mm 250V 3000hrs@105℃ 35mm 390uF ±20% 插件,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LGN2E391MELZ35
Extended- Manufacturer
- MFR.Part #
- LGN2E391MELZ35
- JLCPCB Part #
- C1602822
- Package
- Plugin,D22xL35mm
- Description
- -40℃~+105℃ 1.3A@120Hz 10mm 22mm 250V 3000hrs@105℃ 35mm 390uF ±20% 插件,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LGN2E391MELZ35 Specifications
LGN2E391MELZ35 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D22xL35mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 250V | |
| Height - Seated (Max) | 35mm | |
| Tolerance | ±20% | |
| Capacitance | 390uF | |
| Ripple Current | 1.3A@120Hz | |
| Diameter | 22mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LGN2E391MELZ35. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LGN2E391MELZ35 Documents
LGN2E391MELZ35 datasheets or manufacturer documentation.
Datasheet: LGN2E391MELZ35 Datasheet (PDF)
LGN2E391MELZ35 Schematic Symbol & PCB Footprint
The LGN2E391MELZ35 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.