
LGGW6151MELZ35
- Manufacturer
- MFR.Part #
- LGGW6151MELZ35
- JLCPCB Part #
- C1582400
- Package
- Plugin,D22xL35mm
- Description
- -25℃~+105℃ 1.2012A@50kHz 10mm 150uF 2000hrs@105℃ 22mm 35mm 420V ±20% 插件,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D22xL35mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 420V | |
| Height - Seated (Max) | 35mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 1.2012A@50kHz | |
| Diameter | 22mm |

* Images are for reference only
LGGW6151MELZ35
Extended- Manufacturer
- MFR.Part #
- LGGW6151MELZ35
- JLCPCB Part #
- C1582400
- Package
- Plugin,D22xL35mm
- Description
- -25℃~+105℃ 1.2012A@50kHz 10mm 150uF 2000hrs@105℃ 22mm 35mm 420V ±20% 插件,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LGGW6151MELZ35
Extended- Manufacturer
- MFR.Part #
- LGGW6151MELZ35
- JLCPCB Part #
- C1582400
- Package
- Plugin,D22xL35mm
- Description
- -25℃~+105℃ 1.2012A@50kHz 10mm 150uF 2000hrs@105℃ 22mm 35mm 420V ±20% 插件,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LGGW6151MELZ35 Specifications
LGGW6151MELZ35 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D22xL35mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 420V | |
| Height - Seated (Max) | 35mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 1.2012A@50kHz | |
| Diameter | 22mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LGGW6151MELZ35. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LGGW6151MELZ35 Documents
LGGW6151MELZ35 datasheets or manufacturer documentation.
Datasheet: LGGW6151MELZ35 Datasheet (PDF)
LGGW6151MELZ35 Schematic Symbol & PCB Footprint
The LGGW6151MELZ35 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.