
LAK2D561MELB35
- Manufacturer
- MFR.Part #
- LAK2D561MELB35
- JLCPCB Part #
- C3723138
- Package
- Plugin,D30xL35mm
- Description
- -25℃~+105℃ 1.55A@120Hz 10mm 2000hrs@105℃ 200V 30mm 35mm 560uF ±20% Plugin,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D30xL35mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 200V | |
| Height - Seated (Max) | 35mm | |
| Tolerance | ±20% | |
| Capacitance | 560uF | |
| Ripple Current | 1.55A@120Hz | |
| Diameter | 30mm |

* Images are for reference only
LAK2D561MELB35
Extended- Manufacturer
- MFR.Part #
- LAK2D561MELB35
- JLCPCB Part #
- C3723138
- Package
- Plugin,D30xL35mm
- Description
- -25℃~+105℃ 1.55A@120Hz 10mm 2000hrs@105℃ 200V 30mm 35mm 560uF ±20% Plugin,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LAK2D561MELB35
Extended- Manufacturer
- MFR.Part #
- LAK2D561MELB35
- JLCPCB Part #
- C3723138
- Package
- Plugin,D30xL35mm
- Description
- -25℃~+105℃ 1.55A@120Hz 10mm 2000hrs@105℃ 200V 30mm 35mm 560uF ±20% Plugin,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LAK2D561MELB35 Specifications
LAK2D561MELB35 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D30xL35mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 200V | |
| Height - Seated (Max) | 35mm | |
| Tolerance | ±20% | |
| Capacitance | 560uF | |
| Ripple Current | 1.55A@120Hz | |
| Diameter | 30mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LAK2D561MELB35. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LAK2D561MELB35 Documents
LAK2D561MELB35 datasheets or manufacturer documentation.
Datasheet: LAK2D561MELB35 Datasheet (PDF)
LAK2D561MELB35 Schematic Symbol & PCB Footprint
The LAK2D561MELB35 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.