
EEC2E156HQA407
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Nichicon | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 250V | |
| Tolerance | -5%~+10% | |
| Capacitance | 15uF |

* Images are for reference only
EEC2E156HQA407
Extended- Manufacturer
- MFR.Part #
- EEC2E156HQA407
- JLCPCB Part #
- C3800016
- Package
- -
- Description
- -25℃~+85℃ -5%~+10% 15uF 250V - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EEC2E156HQA407
Extended- Manufacturer
- MFR.Part #
- EEC2E156HQA407
- JLCPCB Part #
- C3800016
- Package
- -
- Description
- -25℃~+85℃ -5%~+10% 15uF 250V - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEC2E156HQA407 Specifications
EEC2E156HQA407 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Nichicon | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 250V | |
| Tolerance | -5%~+10% | |
| Capacitance | 15uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEC2E156HQA407. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEC2E156HQA407 Schematic Symbol & PCB Footprint
The EEC2E156HQA407 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.