
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Nexperia | |
| Package | HXSON-6(1.6x1.6) | |
| Type | TVS | |
| Junction Capacitance | 1.1pF、50pF | |
| Number of Channels | Four channels | |
| Peak Pulse Power Dissipation (Ppp) | 35W@8/20us、100W@8/20us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 12V | |
| Voltage - Breakdown | 32V | |
| Peak Pulse Current (Ipp) | 2A@8/20us、3A@8/20us | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V | |
| Reverse Leakage Current (Ir) | 1nA、100nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PUSBM30VX4-TL,115 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Nexperia | |
| Package | HXSON-6(1.6x1.6) | |
| Type | TVS | |
| Junction Capacitance | 1.1pF、50pF | |
| Number of Channels | Four channels | |
| Peak Pulse Power Dissipation (Ppp) | 35W@8/20us、100W@8/20us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 12V | |
| Voltage - Breakdown | 32V | |
| Peak Pulse Current (Ipp) | 2A@8/20us、3A@8/20us | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V | |
| Reverse Leakage Current (Ir) | 1nA、100nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PUSBM30VX4-TL,115. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PUSBM30VX4-TL,115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.