
PNE20040EPEZ
- Manufacturer
- MFR.Part #
- PNE20040EPEZ
- JLCPCB Part #
- C17613870
- Package
- TO-277
- Description
- 1 Independent 1uA@200V 200V 30ns 4A 930mV@4A TO-277 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Nexperia | |
| Package | TO-277 | |
| Voltage - Forward(Vf@If) | 930mV@4A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Reverse Recovery Time (trr) | 30ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 4A | |
| Reverse Leakage Current (Ir) | 1uA@200V |

* Images are for reference only
PNE20040EPEZ
Extended- Manufacturer
- MFR.Part #
- PNE20040EPEZ
- JLCPCB Part #
- C17613870
- Package
- TO-277
- Description
- 1 Independent 1uA@200V 200V 30ns 4A 930mV@4A TO-277 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PNE20040EPEZ
Extended- Manufacturer
- MFR.Part #
- PNE20040EPEZ
- JLCPCB Part #
- C17613870
- Package
- TO-277
- Description
- 1 Independent 1uA@200V 200V 30ns 4A 930mV@4A TO-277 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PNE20040EPEZ Specifications
PNE20040EPEZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Nexperia | |
| Package | TO-277 | |
| Voltage - Forward(Vf@If) | 930mV@4A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Reverse Recovery Time (trr) | 30ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 4A | |
| Reverse Leakage Current (Ir) | 1uA@200V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PNE20040EPEZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PNE20040EPEZ Documents
PNE20040EPEZ datasheets or manufacturer documentation.
Datasheet: PNE20040EPEZ Datasheet (PDF)
PNE20040EPEZ Schematic Symbol & PCB Footprint
The PNE20040EPEZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.