


PMH600UNEH
- Manufacturer
- MFR.Part #
- PMH600UNEH
- JLCPCB Part #
- C552956
- Package
- SOT-8001-3
- Description
- -55℃~+150℃ 1 N-channel 20V 21.3pF 310pC@4.5V 4.6pF 620mΩ@4.5V 625mW 800mA 950mV SOT-8001-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | SOT-8001-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 21.3pF | |
| Gate Threshold Voltage (Vgs(th)) | 950mV | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 310pC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.6pF | |
| Current - Continuous Drain(Id) | 800mA | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 625mW | |
| RDS(on) | 620mΩ@4.5V |

* Images are for reference only
PMH600UNEH
Extended- Manufacturer
- MFR.Part #
- PMH600UNEH
- JLCPCB Part #
- C552956
- Package
- SOT-8001-3
- Description
- -55℃~+150℃ 1 N-channel 20V 21.3pF 310pC@4.5V 4.6pF 620mΩ@4.5V 625mW 800mA 950mV SOT-8001-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PMH600UNEH
Extended- Manufacturer
- MFR.Part #
- PMH600UNEH
- JLCPCB Part #
- C552956
- Package
- SOT-8001-3
- Description
- -55℃~+150℃ 1 N-channel 20V 21.3pF 310pC@4.5V 4.6pF 620mΩ@4.5V 625mW 800mA 950mV SOT-8001-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMH600UNEH Specifications
PMH600UNEH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | SOT-8001-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 21.3pF | |
| Gate Threshold Voltage (Vgs(th)) | 950mV | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 310pC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.6pF | |
| Current - Continuous Drain(Id) | 800mA | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 625mW | |
| RDS(on) | 620mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMH600UNEH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMH600UNEH Documents
PMH600UNEH datasheets or manufacturer documentation.
Datasheet: PMH600UNEH Datasheet (PDF)
PMH600UNEH Schematic Symbol & PCB Footprint
The PMH600UNEH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.