
* Images are for reference only
PMEG2020EPA,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG2020EPA,115
- JLCPCB Part #
- C552839
- Package
- SOT-1061
- Description
- 1 Independent 1.9mA@20V 17A 20V 2A 420mV@2A SOT-1061 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4580
10+
$0.3648
30+
$0.3247
100+
$0.2748
500+
$0.2523
1000+
$0.2395
Related Products