
PMEG050V030EPEZ
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Nexperia | |
| Package | TO-277 | |
| Voltage - Forward(Vf@If) | 530mV@3A | |
| Voltage - DC Reverse(Vr) | 50V | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 100uA@50V |

* Images are for reference only
PMEG050V030EPEZ
Extended- Manufacturer
- MFR.Part #
- PMEG050V030EPEZ
- JLCPCB Part #
- C6629162
- Package
- TO-277
- Description
- 100uA@50V 3A 50V 530mV@3A TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PMEG050V030EPEZ
Extended- Manufacturer
- MFR.Part #
- PMEG050V030EPEZ
- JLCPCB Part #
- C6629162
- Package
- TO-277
- Description
- 100uA@50V 3A 50V 530mV@3A TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMEG050V030EPEZ Specifications
PMEG050V030EPEZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Nexperia | |
| Package | TO-277 | |
| Voltage - Forward(Vf@If) | 530mV@3A | |
| Voltage - DC Reverse(Vr) | 50V | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 100uA@50V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMEG050V030EPEZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMEG050V030EPEZ Documents
PMEG050V030EPEZ datasheets or manufacturer documentation.
Datasheet: PMEG050V030EPEZ Datasheet (PDF)
PMEG050V030EPEZ Schematic Symbol & PCB Footprint
The PMEG050V030EPEZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.