
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 920pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 900mV@250uA | |
| Gate Charge(Qg) | 24nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 330pF | |
| Current - Continuous Drain(Id) | 9.6A | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 350pF | |
| Pd - Power Dissipation | 1.3W | |
| RDS(on) | 18mΩ@4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMCM6501VNE/S500Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 920pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 900mV@250uA | |
| Gate Charge(Qg) | 24nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 330pF | |
| Current - Continuous Drain(Id) | 9.6A | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 350pF | |
| Pd - Power Dissipation | 1.3W | |
| RDS(on) | 18mΩ@4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMCM6501VNE/S500Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMCM6501VNE/S500Z datasheets or manufacturer documentation.
Datasheet: PMCM6501VNE/S500Z Datasheet (PDF)
The PMCM6501VNE/S500Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.