
* Images are for reference only
PMBT3906YS-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMBT3906YS-QX
- JLCPCB Part #
- C20235817
- Package
- TSSOP-6
- Description
- -55℃~+150℃ 2 PNP 200mA 250MHz 250mV@10mA,1mA 350mW 40V 50nA 6V TSSOP-6 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 128
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0700
200+
$0.0280
500+
$0.0270
1000+
$0.0266