CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESD5V0X2UMB315
PESD5V0X2UMB315
Extended
* Images are for reference only

PESD5V0X2UMB315

Attributes
Value
Manufacturer
Nexperia
MFR.Part #
PESD5V0X2UMB315
JLCPCB Part #
C3705606
Package
-
Description
0.5pF 1.5A@8/20us 14V 1nA 2 5V 8.8V IEC 61000-4-2 Unidirectional - ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
Package-
Junction Capacitance0.5pF
Number of Channels2
level of protectionIEC 61000-4-2
Clamping Voltage14V
PolarityUnidirectional
Voltage - Breakdown8.8V
Peak Pulse Current (Ipp)1.5A@8/20us
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESD5V0X2UMB315
PESD5V0X2UMB315

* Images are for reference only

PESD5V0X2UMB315

Extended
Manufacturer

Nexperia

MFR.Part #
PESD5V0X2UMB315
JLCPCB Part #
C3705606
Package
-
Description
0.5pF 1.5A@8/20us 14V 1nA 2 5V 8.8V IEC 61000-4-2 Unidirectional - ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD5V0X2UMB315

* Images are for reference only

PESD5V0X2UMB315

Extended
Manufacturer

Nexperia

MFR.Part #
PESD5V0X2UMB315
JLCPCB Part #
C3705606
Package
-
Description
0.5pF 1.5A@8/20us 14V 1nA 2 5V 8.8V IEC 61000-4-2 Unidirectional - ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD5V0X2UMB315 Specifications

PESD5V0X2UMB315 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
Package-
Junction Capacitance0.5pF
Number of Channels2
level of protectionIEC 61000-4-2
Clamping Voltage14V
PolarityUnidirectional
Voltage - Breakdown8.8V
Peak Pulse Current (Ipp)1.5A@8/20us
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESD5V0X2UMB315. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PESD5V0X2UMB315 Documents

PESD5V0X2UMB315 datasheets or manufacturer documentation.

Datasheet: PESD5V0X2UMB315 Datasheet (PDF)

PESD5V0X2UMB315 Schematic Symbol & PCB Footprint

The PESD5V0X2UMB315 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.