
* Images are for reference only
PESD5V0C1BLS-QYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD5V0C1BLS-QYL
- JLCPCB Part #
- C5311564
- Package
- DFN1006-2(SOD-882)
- Description
- 0.3pF 1 5.4V 50nA 5V 6.5A@8/20us 8V Bidirectional ESD IEC 61000-4-2 DFN1006-2(SOD-882) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1372
50+
$0.1338
150+
$0.1318
500+
$0.1297
Related Products