This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PESD3V3S2UQ,115

Extended
Manufacturer
Nexperia
MFR.Part #
PESD3V3S2UQ,115
JLCPCB Part #
C552523
Package
SOT-663
Description
-65℃~+150℃ 150W 15A@8/20us 2 200pF 20V 3.3V 5.2V 550nA ESD IEC 61000-4-2 Unidirectional SOT-663 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 70

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1624
50+ $0.1292
150+ $0.1151
500+ $0.0974
2500+ $0.0895
4000+ $0.0847

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons