
* Images are for reference only
PESD2CANFD27U-TR
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD2CANFD27U-TR
- JLCPCB Part #
- C3704425
- Package
- TO-236AB
- Description
- -55℃~+175℃ 1A@8/20us 1nA 2 27V 28V 3.6pF 44V Bidirectional IEC 61000-4-2 TVS TO-236AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2959
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2955
In-stock Item Pricing
Qty Unit Price
1+
$0.1578
50+
$0.1248
150+
$0.1107
500+
$0.0929
Related Products