
* Images are for reference only
PESD1IVN24L-QYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD1IVN24L-QYL
- JLCPCB Part #
- C20235748
- Package
- DFN1006-2
- Description
- 14pF 1nA 24V 3.5A@8/20us 30.5V 42V ESD IEC 61000-4-2 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0975
50+
$0.0956
150+
$0.0943
500+
$0.0928
Related Products