
PESD15VS2UT/ZL215
- Manufacturer
- MFR.Part #
- PESD15VS2UT/ZL215
- JLCPCB Part #
- C3711947
- Package
- -
- Description
- -65℃~+150℃ 15V 160W@8/20us 18V 1uA 2 32pF 40V 5A@8/20us IEC 61000-4-2、IEC 61000-4-5 Unidirectional - ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Nexperia | |
| Package | - | |
| Operating Temperature | -65℃~+150℃ | |
| Junction Capacitance | 32pF | |
| Peak Pulse Power Dissipation (Ppp) | 160W@8/20us | |
| Number of Channels | 2 | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5 | |
| Clamping Voltage | 40V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 18V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Reverse Stand-Off Voltage (Vrwm) | 15V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
PESD15VS2UT/ZL215
Extended- Manufacturer
- MFR.Part #
- PESD15VS2UT/ZL215
- JLCPCB Part #
- C3711947
- Package
- -
- Description
- -65℃~+150℃ 15V 160W@8/20us 18V 1uA 2 32pF 40V 5A@8/20us IEC 61000-4-2、IEC 61000-4-5 Unidirectional - ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PESD15VS2UT/ZL215
Extended- Manufacturer
- MFR.Part #
- PESD15VS2UT/ZL215
- JLCPCB Part #
- C3711947
- Package
- -
- Description
- -65℃~+150℃ 15V 160W@8/20us 18V 1uA 2 32pF 40V 5A@8/20us IEC 61000-4-2、IEC 61000-4-5 Unidirectional - ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PESD15VS2UT/ZL215 Specifications
PESD15VS2UT/ZL215 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Nexperia | |
| Package | - | |
| Operating Temperature | -65℃~+150℃ | |
| Junction Capacitance | 32pF | |
| Peak Pulse Power Dissipation (Ppp) | 160W@8/20us | |
| Number of Channels | 2 | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5 | |
| Clamping Voltage | 40V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 18V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Reverse Stand-Off Voltage (Vrwm) | 15V | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESD15VS2UT/ZL215. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PESD15VS2UT/ZL215 Schematic Symbol & PCB Footprint
The PESD15VS2UT/ZL215 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.