
* Images are for reference only
PESD12VS2UQ/S911X
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD12VS2UQ/S911X
- JLCPCB Part #
- C3701038
- Package
- SOT-663
- Description
- -65℃~+150℃ 12V 150W@8/20us 15V 1nA 2 35V 38pF 5A@8/20us IEC 61000-4-2、IEC 61000-4-5 Unidirectional SOT-663 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1653
200+
$0.0641
500+
$0.0618
1000+
$0.0607
Related Products