
* Images are for reference only
PESD12VS1ULSYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD12VS1ULSYL
- JLCPCB Part #
- C3698660
- Package
- DFN1006-2(SOD-882)
- Description
- 1 12V 14.7V 1nA 35V 38pF 5A@8/20us ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional DFN1006-2(SOD-882) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0868
100+
$0.0719
300+
$0.0643
1000+
$0.0587
5000+
$0.0542
10000+
$0.0520
Related Products