
* Images are for reference only
PEMI2STD/HT,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PEMI2STD/HT,115
- JLCPCB Part #
- C6143589
- Package
- SOT-665
- Description
- -40℃~+85℃ 2 2 23pF SOT-665 EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1688
1000+
$0.0673
2500+
$0.0651
5000+
$0.0640
Related Products