
* Images are for reference only
PEMH14,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PEMH14,115
- JLCPCB Part #
- C552425
- Package
- SOT-666
- Description
- 100 100mA 2 NPN (Pre-Biased) 300mW 47kΩ 50V SOT-666 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3014
200+
$0.1167
500+
$0.1127
1000+
$0.1106