
* Images are for reference only
PEMB30,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PEMB30,115
- JLCPCB Part #
- C552397
- Package
- SOT-666
- Description
- 100mA 2 PNP Pre-Biased Transistors 2.2kΩ 30 300mW 50V SOT-666 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 181
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0806
10+
$0.0641
30+
$0.0559
100+
$0.0496
500+
$0.0446
1000+
$0.0422
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products