
* Images are for reference only
PDTC143ZU-QAX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PDTC143ZU-QAX
- JLCPCB Part #
- C7508632
- Package
- SC-70
- Description
- -65℃~+150℃ 1 NPN (Pre-Biased) 1.3V@5mA,0.3V 10 100 100mA 100mV 100nA 200mW 230MHz 500mV@100uA,5V 50V 5V NPN SC-70 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 142
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0642
100+
$0.0634
300+
$0.0627
1000+
$0.0622
Related Products