
PBSS4350D,125
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Nexperia | |
| Package | SOT-457 | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 3A | |
| Vce Saturation(VCE(sat)) | 290mV | |
| type | NPN | |
| Pd - Power Dissipation | 750mW | |
| Current - Collector Cutoff | 100nA |

* Images are for reference only
PBSS4350D,125
Extended- Manufacturer
- MFR.Part #
- PBSS4350D,125
- JLCPCB Part #
- C551928
- Package
- SOT-457
- Description
- 100 100MHz 100nA 290mV 3A 50V 750mW NPN SOT-457 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PBSS4350D,125
Extended- Manufacturer
- MFR.Part #
- PBSS4350D,125
- JLCPCB Part #
- C551928
- Package
- SOT-457
- Description
- 100 100MHz 100nA 290mV 3A 50V 750mW NPN SOT-457 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PBSS4350D,125 Specifications
PBSS4350D,125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Nexperia | |
| Package | SOT-457 | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 3A | |
| Vce Saturation(VCE(sat)) | 290mV | |
| type | NPN | |
| Pd - Power Dissipation | 750mW | |
| Current - Collector Cutoff | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PBSS4350D,125. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PBSS4350D,125 Documents
PBSS4350D,125 datasheets or manufacturer documentation.
Datasheet: PBSS4350D,125 Datasheet (PDF)
PBSS4350D,125 Schematic Symbol & PCB Footprint
The PBSS4350D,125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.