
NZX6V2A,133
- Manufacturer
- MFR.Part #
- NZX6V2A,133
- JLCPCB Part #
- C551737
- Package
- SOD27(SC-40)
- Description
- 1 Independent 15Ω 3uA@4V 5.7V~6V 5.85V 500mW SOD27(SC-40) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD27(SC-40) | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 5.7V~6V | |
| Zener Voltage(Nom) | 5.85V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@4V |

* Images are for reference only
NZX6V2A,133
Extended- Manufacturer
- MFR.Part #
- NZX6V2A,133
- JLCPCB Part #
- C551737
- Package
- SOD27(SC-40)
- Description
- 1 Independent 15Ω 3uA@4V 5.7V~6V 5.85V 500mW SOD27(SC-40) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NZX6V2A,133
Extended- Manufacturer
- MFR.Part #
- NZX6V2A,133
- JLCPCB Part #
- C551737
- Package
- SOD27(SC-40)
- Description
- 1 Independent 15Ω 3uA@4V 5.7V~6V 5.85V 500mW SOD27(SC-40) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NZX6V2A,133 Specifications
NZX6V2A,133 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD27(SC-40) | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 5.7V~6V | |
| Zener Voltage(Nom) | 5.85V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NZX6V2A,133. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NZX6V2A,133 Documents
NZX6V2A,133 datasheets or manufacturer documentation.
Datasheet: NZX6V2A,133 Datasheet (PDF)
NZX6V2A,133 Schematic Symbol & PCB Footprint
The NZX6V2A,133 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.