
NZX15C,133
- Manufacturer
- MFR.Part #
- NZX15C,133
- JLCPCB Part #
- C551670
- Package
- SOD27(SC-40)
- Description
- 1 Independent 14.9V~15.5V 15.2V 40Ω 500mW 50nA@10.5V SOD27(SC-40) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD27(SC-40) | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 14.9V~15.5V | |
| Zener Voltage(Nom) | 15.2V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 50nA@10.5V |

* Images are for reference only
NZX15C,133
Extended- Manufacturer
- MFR.Part #
- NZX15C,133
- JLCPCB Part #
- C551670
- Package
- SOD27(SC-40)
- Description
- 1 Independent 14.9V~15.5V 15.2V 40Ω 500mW 50nA@10.5V SOD27(SC-40) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NZX15C,133
Extended- Manufacturer
- MFR.Part #
- NZX15C,133
- JLCPCB Part #
- C551670
- Package
- SOD27(SC-40)
- Description
- 1 Independent 14.9V~15.5V 15.2V 40Ω 500mW 50nA@10.5V SOD27(SC-40) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NZX15C,133 Specifications
NZX15C,133 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD27(SC-40) | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 14.9V~15.5V | |
| Zener Voltage(Nom) | 15.2V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 50nA@10.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NZX15C,133. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NZX15C,133 Documents
NZX15C,133 datasheets or manufacturer documentation.
Datasheet: NZX15C,133 Datasheet (PDF)
NZX15C,133 Schematic Symbol & PCB Footprint
The NZX15C,133 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.