
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Nexperia | |
| Package | DHVQFN-16(2.5x3.5) | |
| Ron | 1.245kΩ@1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 30pF | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | 1.5V~5.5V | |
| Bandwidth | 325MHz | |
| Propagation Delay (tpd) | 5ns | |
| Charge Injection | 8pC | |
| Features | Bidirectional analog channel、Fault protection、Power-off isolation、Level shifting | |
| Turn-off time | 70ns | |
| Turn-on time | 18ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NMUX1308BQ-Q100X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Nexperia | |
| Package | DHVQFN-16(2.5x3.5) | |
| Ron | 1.245kΩ@1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 30pF | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | 1.5V~5.5V | |
| Bandwidth | 325MHz | |
| Propagation Delay (tpd) | 5ns | |
| Charge Injection | 8pC | |
| Features | Bidirectional analog channel、Fault protection、Power-off isolation、Level shifting | |
| Turn-off time | 70ns | |
| Turn-on time | 18ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NMUX1308BQ-Q100X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NMUX1308BQ-Q100X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.