
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Nexperia | |
| Package | WLCSP-4(0.8x0.8) | |
| Operating Temperature | -35℃~+85℃@(Ta) | |
| Type | ESD | |
| Number of Channels | 2 | |
| Clamping Voltage | 4V | |
| Voltage - Breakdown | 6V | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IP4369CX4YL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Nexperia | |
| Package | WLCSP-4(0.8x0.8) | |
| Operating Temperature | -35℃~+85℃@(Ta) | |
| Type | ESD | |
| Number of Channels | 2 | |
| Clamping Voltage | 4V | |
| Voltage - Breakdown | 6V | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IP4369CX4YL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IP4369CX4YL datasheets or manufacturer documentation.
Datasheet: IP4369CX4YL Datasheet (PDF)
The IP4369CX4YL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.