
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Package | SO-16 | |
| Propagation Delay | 30ns@15V,50pF | |
| Type | Decoder | |
| Voltage - Supply | 3V~15V | |
| Quiescent Current | 20uA | |
| Current - Output High(IOH) | 3mA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 3mA | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HEF4555BT-Q100J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Package | SO-16 | |
| Propagation Delay | 30ns@15V,50pF | |
| Type | Decoder | |
| Voltage - Supply | 3V~15V | |
| Quiescent Current | 20uA | |
| Current - Output High(IOH) | 3mA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 3mA | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HEF4555BT-Q100J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HEF4555BT-Q100J datasheets or manufacturer documentation.
Datasheet: HEF4555BT-Q100J Datasheet (PDF)
The HEF4555BT-Q100J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.